The Omron 43158-2472 is a unidirectional power switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 4ns access time and a maximum supply current of 40mA. The device is packaged in a 36-unit tray and is suitable for surface mount applications. The switch supports programmable flags and retransmit capability, and is available in a 72V series.
Omron 43158-2472 technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.