QK DISC UNIV MAT TRIM KIT 36"X30
Checking distributor stock and pricing after the page loads.
Omron 43788-3630 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200uA |
| Series | 74LVC |
| RoHS | Not Compliant |