The Omron MC series motor controller is a chassis mount device with an IP65 rating. It operates within a temperature range of 0°C to 55°C. The device is approved by CSA, CE, and TUV. It is available in a single unit quantity.
Sign in to ask questions about the Omron 43815-1101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 43815-1101 technical specifications.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Circular |
| Weight | 9lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 43815-1101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.