The Omron MC Series terminal block is a chassis mount device with an IP65 rating. It operates over a temperature range of 0°C to 55°C. The block is rated for use in environments with specific approvals from CSA, CE, and TUV. It is available as a single unit, weighing 9 pounds.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Screw |
| Weight | 9lb |
| RoHS | Not Compliant |