The Omron MC series terminal block is a chassis mount component with an IP65 rating. It operates within a temperature range of 0 to 55°C. The terminal block is approved for use in CSA, CE, and TUV environments. It is available in a single unit quantity and features a circular termination.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Circular |
| Weight | 9lb |
| RoHS | Not Compliant |