The Omron MC Series Chassis Mount IP65 Terminal is a general-purpose terminal rated for operation between 0°C and 55°C. It features a chassis mount design and IP65 ratings for dust and water resistance. The terminal is approved for use in CSA, CE, and TUV environments.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Circular |
| Weight | 9lb |
| RoHS | Not Compliant |