Omron's MC Series terminal block is a chassis mount component with an IP65 rating, suitable for use in harsh environments. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The terminal block is approved for use in CSA, CE, and TUV applications.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Circular |
| Weight | 9lb |
| RoHS | Not Compliant |