IC DGTL AUD PWM PROC 56HTSSOP
Checking distributor stock and pricing after the page loads.
Omron 44501-3120 technical specifications.
| Package/Case | HTSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |