Switch Safety Interlock N.O./N.C. 3PST/SPST Key 5A 500VAC 250VDC 500VA Screw Mount Conduit 1000000Cycles
Checking distributor stock and pricing after the page loads.
Omron 44501-3130 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |