Switch Safety Interlock N.O./N.C. DPST/DPST Key 5A 500VAC 250VDC 500VA Screw Mount Conduit 1000000Cycles
Checking distributor stock and pricing after the page loads.
Omron 44501-3520 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Boomer® |
| RoHS | Not Compliant |