Switch Safety Interlock N.O./N.C. SPST/DPST Rotary Shaft 5A 500VAC 250VDC 500VA Screw Mount Conduit 10000000Cycles
Checking distributor stock and pricing after the page loads.
Omron 44502-0100 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |