Spare Flexible Actuator for Heavy-Duty Safety Interlock Switches
Omron 44504-0860 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.