Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Conduit 6A 500VAC 250VDC 500VA Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Omron 44505-0240 technical specifications.
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | SL-STI |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.