This DPST limit switch from Omron features a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. It operates within a temperature range of -25°C to 70°C and is rated for 24V DC and 120V AC. The switch is water resistant and dust tight, meeting IP66 standards. It is designed for chassis mount applications and has a screw termination.
Omron 44505-0430 technical specifications.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | SL-STI |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.