The Omron 44505-0440 is a limit switch with a DC rated voltage of 24V and an AC rated voltage of 120V. It features a DPST throw configuration and is designed for chassis mount applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. It is rated for operation in temperatures ranging from -25°C to 70°C and meets IP66, water-resistant and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Omron 44505-0440 technical specifications.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | SL-STI |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.