The SL-STI Series DPST On-Mom Chassis Mount Switch from Omron features a current rating of 1A and a voltage rating of 24V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is rated for IP66, water resistant, and dust tight. It is packaged in bulk and has a screw termination.
Omron 44505-0450 technical specifications.
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | SL-STI |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.