Switch Limit N.O./N.C. SPDT Top Roller Plunger Quick Disconnect 13N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Omron 44505-2112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| Series | 74LVC |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |