Switch Limit N.O./N.C. SP4T Top Roller Plunger Conduit 11N Linear Screw Mount
Omron 44505-2121 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1122gf |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | SL-STI |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.