Omron 44505-2212 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44505-2212 to view detailed technical specifications.
No datasheet is available for this part.