The Omron 72V unidirectional switch features a 6.5ns access time and operates within a temperature range of 0-70°C. It is packaged in a surface mount LQFP package and is available in quantities of 50 per tray. The switch does not support FWFT or retransmit capability, but does support programmable flags. It is suitable for use in a variety of applications, including those requiring high-speed switching.
Checking distributor stock and pricing after the page loads.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |