The Omron 7200 Series Limit Switch features a 10ns access time and operates within a temperature range of -40°C to 85°C. It is packaged in a LQFP package and is suitable for surface mount applications. The switch has a maximum supply current of 35mA and is available in a tray packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Omron 44505-2240 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |