The Omron 72V LQFP unidirectional switch features an access time of 5ns and operates within a temperature range of 0-70°C. It is designed for surface mount applications and has a maximum supply current of 40mA. This switch is available in a package quantity of 1000 and is shipped on tape and reel.
Omron 44505-2531 technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.