The Omron 7200 Series Basic Limit Switch features a 10ns access time and is packaged in a LQFP package. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The switch has a maximum supply current of 400mA and is available in a tray packaging with 72 units per package.
Checking distributor stock and pricing after the page loads.
Omron 44505-2541 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |