Omron 44505-2612 technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 74LVCE |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44505-2612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.