The Omron 72V LQFP unidirectional switch features an access time of 10ns and a maximum supply current of 30mA. It operates within a temperature range of 0-70°C and is packaged in LQFP. The switch is designed for surface mount and is available in quantities of 750 per tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |