This Omron limit switch features a 4-pole SP4T configuration with a mechanical life of 10 million cycles. It has an adjustable rod lever actuator and a conduit termination style. The device operates at speeds of up to 250mm/s and is designed for screw mount applications. It has a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Safety |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP4T |
| Actuator Style | Adjustable Rod Lever |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Speed | 250mm/s |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |