The Omron 72V unidirectional switch features a 12ns access time and operates within a temperature range of 0-70°C. It is packaged in a surface mount LQFP package and has a maximum supply current of 20mA. This switch does not support FWFT or retransmit capability, but does support programmable flags.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |