Switch Limit N.O./N.C. SP4T Spring Rod Conduit Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Omron 44505-2730 technical specifications.
| Access Time | 19ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |