Omron 44505-2812 technical specifications.
| Package/Case | Metal |
| High Level Output Current | 32mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44505-2812 to view detailed technical specifications.
No datasheet is available for this part.