Switch Limit N.O./N.C. SP4T Telescope Arm Conduit Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Omron 44505-2821 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |