Switch Limit N.O./N.C. SP4T Telescope Arm Conduit Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |