The Omron 72V unidirectional switch features an access time of 10ns and a maximum supply current of 20mA. It operates within a temperature range of 0°C to 70°C and is available in a 50-piece tray packaging. The switch is designed for surface mount applications and is packaged in a LQFP format.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |