Omron 44506-0100 technical specifications.
| Actuator Type | Cable Pull |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | ER6019 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44506-0100 to view detailed technical specifications.
No datasheet is available for this part.