The Omron 44506-3030 is a SPST/3PST safety interlock switch with a maximum current rating of 5 amps at 100 volts AC. It has a maximum AC voltage rating of 500 volts and a maximum DC voltage rating of 250 volts. The switch has a maximum power rating of 500 milliwatts and a mechanical life of 1,000,000 cycles. It features an eyelet pull actuator style and a conduit termination style. The switch is designed for screw mount installation and has a straight body orientation. It operates within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron 44506-3030 technical specifications.
| Pole Throw Configuration | SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Eyelet Pull |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |