The Omron 72V unidirectional switch features a 6.5ns access time and operates within a temperature range of 0-70°C. It is packaged in LQFP and designed for surface mount applications. The switch is RoHS compliant and available in quantities of 50 per tray.
Checking distributor stock and pricing after the page loads.
Omron 44506-4030 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Not Compliant |