IC LOGIC GATE/INVERTER
Checking distributor stock and pricing after the page loads.
Omron 44506-5010 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Not Compliant |