
The Omron 44506-5020 is a single-element Schmitt trigger buffer with a high level output current of 32mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is packaged in a single unit on a cut tape and is part of the 74LVC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 44506-5020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 44506-5020 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44506-5020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
