Switch Safety Interlock N.C. 3PST Eyelet Pull 720VA 125N Screw Mount Conduit 1000000Cycles
Checking distributor stock and pricing after the page loads.
Omron 44506-5040 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 12746gf |
| Ratings | IP67, Waterproof, Dust Tight |
| Switch Function | On-Off |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |