The Omron 44507-0010 is a surface mount logic gate with a maximum operating temperature range of 0°C to 70°C. It features a unidirectional bus and an access time of 10ns. The device is packaged in a 2000-unit reel and is suitable for use in general applications. The logic gate is not programmable and does not support retransmit capability. It is part of the 7200 series.
Omron 44507-0010 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.