The Omron 44507-0022 is a dual TTL output IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an input bias current of 250nA and a quiescent current of 2.5mA. The device is packaged in a SOIC package and is available in quantities of 75. It is suitable for surface mount applications and is packaged in rail/Tube packaging.
Sign in to ask questions about the Omron 44507-0022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 44507-0022 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44507-0022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.