Sign in to ask questions about the Omron 44507-0070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 44507-0070 technical specifications.
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 74LVCE |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44507-0070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.