The Omron 7200 series is a unidirectional bus buffer with a 15ns access time. It is available in a surface mount LCC package. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 80mA. It is packaged in rail/Tube packaging with 32 units per package.
Omron 44507-0110 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.