The Omron 7200 Series 44507-0140 is a bidirectional bus buffer with an access time of 10ns. It is available in a surface mount LQFP package, suitable for high-density PCB designs. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 400mA. The 7200 Series is designed for general-purpose use and is available in quantities of 750 per reel.
Omron 44507-0140 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.