The Omron TC74VHCT series 8-bit inverting buffer features a high level output current of 8mA and a low level output current of 8mA. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The buffer is available in a 40-piece rail/Tube packaging quantity.
Omron 44507-0290 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | TC74VHCT |
| RoHS | Not Compliant |
No datasheet is available for this part.