The Omron 44507-0340 is a single inverter logic function with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications with a quiescent current of 2uA. The inverter has a propagation delay of 4.3ns and is available in a package quantity of 5000 units per reel. The device is part of the 7SZ series.
Omron 44507-0340 technical specifications.
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Series | 7SZ |
| RoHS | Not Compliant |
No datasheet is available for this part.