The Omron 72T unidirectional diode features a 3.4ns access time and operates between 0°C and 70°C. It is available in a BGA package and is suitable for surface mount applications. The diode has a maximum supply current of 90mA and supports programmable flags and retransmit capability.
Omron 44507-0380 technical specifications.
| Access Time | 3.4ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.