Omron 44507-0440 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | MA |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
No datasheet is available for this part.