Sign in to ask questions about the Omron 44507-0610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 44507-0610 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | MA-STI |
| Termination | Connector |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44507-0610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.