The Omron TC74LCX series dual inverting buffer is a 4-bit, 2-element device packaged in a TSSOP. It features high level and low level output currents of 24mA and can operate over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is available in tape and reel packaging.
Omron 44507-0640 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TC74LCX |
| RoHS | Not Compliant |
No datasheet is available for this part.