The 72T BGA surface mount diode has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an access time of 3.6ns and supports programmable flags. The diode is unidirectional and has a maximum supply current of 70mA. It is available in a BGA package and is packaged in a tray with 10 units.
Omron 44507-0750 technical specifications.
| Access Time | 3.6ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.